IQD IQXO-540 AUTO Crystal Clock Oscillators
IQD IQXO-540 AUTO Crystal Clock Oscillators feature an ultra-miniature, 2.0mm x 1.6mm x 0.8mm, ceramic sealed package and are ideal for industrial and automotive applications. The AEC-Q200-qualified components are available in a frequency range of 4MHz to 50MHz and operate at 3.3V. IQD IQXO-540 AUTO Crystal Clock Oscillators feature stabilities down to ±25ppm within -40°C to +85°C or ±50ppm over the extended temperature range of -40°C to +125°C.
Features
- 4MHz to 50MHz frequency range
- ±25ppm to ±100ppm frequency stability
- ±5ppm maximum aging per year at +25°C
- 3.3V ±10% supply voltage
- CMOS output compatibility
- 15pF drive capability
- 5ns rise/fall time
- 5mA to 8mA current draw
- Standby currents
- 10μA maximum within -40°C to +85°C
- 20μA maximum within -40°C to +125°C
- AEC-Q200 qualified
- RoHS and REACH compliant
Applications
- Anti-lock braking systems (ABS)
- Airbag sensors
- Drive controls
- Keyless entry
- Navigation
- Security systems
- Solar panels
- Tire pressure monitoring systems (TPMS)
- Receivers
- Wi-Fi® and WiMax
Videos
Dimensions
Publicado: 2016-09-26
| Actualizado: 2026-06-26