ISSI IS26KL256S HYPERFLASH™ Non-Volatile Memory

ISSI IS26KL256S HYPERFLASH™ Non-Volatile Memory is a high-speed CMOS, MIRRORBIT™ NOR flash device with the HYPERBUS™ low signal count Double Data Rate (DDR) interface. This non-volatile memory is a 3V HYPERFLASH with 256Mb density and 100MHz speed. ISSI IS26KL256S HYPERFLASH Non-Volatile Memory operates from -40°C to +85°C industrial temperature range. This memory provides read and write operations to the burst-oriented HYPERFLASH device. Features include up to 333Mb/s sustained read throughput and sequential burst transactions.

Features

  • 3V I/O and 11 bus signals
  • Single-ended clock
  • Read-Write Data Strobe (RWDS)
  • HYPERFLASH™ memories use RWDS only as a read data strobe
  • Up to 333MB/s sustained read throughput
  • DDR are two data transfers per clock
  • 100MHz clock rate (200Mb/s) @ 3VVCC
  • Sequential burst transactions
  • Low power modes
    • 12mA no wake-up required active clock stop during read
    • 25µA (typical) no wake-up required standby
    • Deep power-down
      • 8µA (typical)
      • 300µs wake-up required
  • 32bytes (16 clocks) wrapped burst length configurable burst characteristics
  • -40°C to +85°C industrial operating temperature range
  • Advanced sector protection:
    • Volatile and non-volatile protection methods for each sector
  • Sector erase
    • Uniform 256kB sectors
    • Optional eight 4kB parameter sectors (32kB total)

Block Diagram

Block Diagram - ISSI IS26KL256S HYPERFLASH™ Non-Volatile Memory

Dimensions

Mechanical Drawing - ISSI IS26KL256S HYPERFLASH™ Non-Volatile Memory
Publicado: 2019-01-29 | Actualizado: 2024-03-05