ISSI IS34ML/MW SLC NAND Flash Memory ICs
ISSI IS34ML/MW SLC NAND Flash Memory ICs store 1bit of data per memory cell and offer fast read and write capabilities. These flash memory ICs are available in 1Gb, 2Gb, and 4Gb memory sizes. The IS34ML/MW flash memory ICs feature flexible x8 or x16 options, hardware data protection, automatic-read operation, cost-effective uniform blocks, and typical 3ms block erase time. These ICs are suitable for performance-oriented applications where high reliability is needed. Typical applications include automotive infotainment, instrument clusters, industrial meter and sensors, smart metering, digital TVs and cameras, game consoles, printers, and set-top boxes.Features
- Supply Voltage
- IS34ML flash memories
- VCC ranges from 2.7V to 3.6V
- IS34MW flash memories
- VCC ranges from 1.7V to 1.95V
- IS34ML flash memories
- Flexible x8 or x16 options
- Cost-effective uniform blocks
- Typical 3ms block erase time
- Automatic read operations
- Hardware data protection
- 100K program/erase cycles
- 10-year data retention
Applications
- Automotive infotainment
- Industrial clusters
- ADAS
- Industrial meters and sensors
- PoS terminals
- Smart metering
- Game consoles
- Printers
- Digital TVs and cameras
- Set-top boxes
View Results ( 26 ) Page
| N.º de artículo | Hoja de datos | Descripción | Organización | Velocidad |
|---|---|---|---|---|
| IS34ML08G088-BLI-TR | ![]() |
Memoria flash tipo NAND SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm | VFBGA-63 | |
| IS34ML01G081-TLI-TR | ![]() |
Memoria flash tipo NAND 1G 3.3V x8 Memoria flash tipo NAND Q100 | 128 M x 8 | 25 ns |
| IS34ML02G081-TLI-TR | ![]() |
Memoria flash tipo NAND 2G 3.3V x8 1-bit Memoria flash tipo NAND I-Temp | 256 M x 8 | |
| IS34MW04G084-TLI | ![]() |
Memoria flash tipo NAND 4G 1.8V x8 4-bit Memoria flash tipo NAND | 512 M x 8 | 45 ns |
| IS34MW02G084-BLI | ![]() |
Memoria flash tipo NAND 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT | 256 M x 8 | |
| IS34MW02G084-TLI | ![]() |
Memoria flash tipo NAND 2G 1.8V x8 4-bit Memoria flash tipo NAND | 256 M x 8 | |
| IS34ML01G081-BLI | ![]() |
Memoria flash tipo NAND 1G 3V x8 1-bit Memoria flash tipo NAND | 128 M x 8 | |
| IS34ML01G081-TLI | ![]() |
Memoria flash tipo NAND 1G 3V x8 1-bit Memoria flash tipo NAND | 128 M x 8 | |
| IS34ML01G084-BLI | ![]() |
Memoria flash tipo NAND 1G 3V x8 4-bit Memoria flash tipo NAND | 128 M x 8 | |
| IS34ML01G084-TLI | ![]() |
Memoria flash tipo NAND 1G 3V x8 4-bit Memoria flash tipo NAND | 128 M x 8 |
Publicado: 2017-10-11
| Actualizado: 2024-03-05