ITT Cannon CA Bayonet Connectors

ITT Cannon CA Bayonet Connectors are a reverse bayonet connection solution constructed per VG95234 standards for durability and high-performance in demanding environments. These connectors feature a 120° bayonet locking mechanism that provides a secure connection and fast mating and unmating. Additionally, CA connectors provide excellent shock, vibration, and environmental resistance. The bayonet connectors operate within a -55°C to +125°C temperature range and have a maximum current rating of up to 245A. ITT Cannon CA Bayonet Connectors are suitable for industrial equipment, ground-based power systems, military ground vehicles, and rail applications.

Features

  • Reverse bayonet coupling
  • Multiple termination styles
  • 120° bayonet locking mechanism
  • Resistance to shock, vibration, and environmental stress

Applications

  • Military ground vehicles
  • Rail and transportation
  • Industrial equipment
  • Ground-based power systems
  • Specialty vehicles and engines

Specifications

  • Over 140 configurations and 12 connector sizes available
  • Accommodates 1 to 65 circuits for maximum design flexibility
  • IP67, IP68 (submersed), and IP69K (jet water) protection
  • Up to 245A maximum current rating
  • -55°C to +125°C temperature range
  • Crimp, solder, and PCB termination styles
  • Minimum durability of 500 mating cycles
  • Available in multiple RoHS- and REACH-compliant plating options

Videos

Publicado: 2025-05-27 | Actualizado: 2025-07-23