ITT Cannon DL Zero Insertion Force Connectors
ITT Cannon DL Zero Insertion Force (ZIF) Connectors are multiple-wire power and signal connectors that can be mated and unmated in <2s with up to 360 contacts. ITT Cannon DL connectors feature a minimum rated life of 10,000 mating cycles with no performance loss. This ZIF connector series combines a special design with commercial-grade materials and cost-effective crimp, PCB, and wrappable hermaphroditic contacts. Applications include medical commercial/industrial, computer, and peripheral equipment.Features
- 60, 96, 156, 260, and 360 contact positions
- >10,000 mating cycles
- Metal housing (EMI/RFI shielding)
- Variety of contacts in crimp, square PCB post, square wrap, buss, and round PCB tail
- 400VAC operating voltage
- 5A maximum current rating
- DL (plastic body) can withstand 1200VAC RMS - crimp/square post contact
Applications
- Ultrasonic
- Diagnostic and imaging
- Industrial
- Defense
- Transportation
- Test and measurement equipment
- Backplanes
Videos
ZIFo Process
Compatible Handles
• 204-0016-000 (left side) - Compatible with: DL1 / DL2 / DL3 / DLM1 / DLM2 / DLM3
• 204-4501-000 (right side) - Compatible with: DL5 / DLM5 / DLP408
Additional Accessories
Publicado: 2017-05-12
| Actualizado: 2025-02-25