ITT Cannon KPT Hermetic Connectors
ITT Cannon KPT Hermetic Connectors are gas-tight, waterproof, and intermateable to VG95328/MIL-DTL-26482 standards. These connectors feature a high-density design and a glass-to-metal hermetic seal that withstands temperatures up to +200°C and 100 bar. KTP connectors come in straight, PCB, and solder pot contact configurations and include 4-, 6-, and 19-way layouts. Suitable applications for KTP hermetic connectors from ITT Cannon include defense, aerospace, military ground vehicles, factory automation, factory robotics, and avionics.
Features
- Glass-to-metal sealing
- Fully gas-tight and waterproof
- Robust bayonet coupling
- 4-, 6-, and 19-way layouts
- Straight, PCB, and solder pot contact options
- Intermateable to VG95328 / MIL-DTL-26482
Applications
- Defense
- Aerospace
- Industrial
- Military ground vehicles
- Communications
- Avionics and control systems
- Oil and gas
- Factory automation and robotics
- Military aviation
Specifications
- Withstands up to +200°C and 100 bar
- Stainless steel shell
- 1A maximum electric current
- >5GΩ insulation at 500VDC
- >1000VAC breakdown voltage
- 500 mating cycles
Videos
Publicado: 2026-03-18
| Actualizado: 2026-03-18