iWave Global iG-RainboW-G71M Agilex™ SoM
iWave Global iG-RainboW-G71M Agilex™ 3 M16A SoC FPGA System on Module integrates dual-core Arm® Cortex®-A55 processors (up to 800MHz) with high-speed connectivity, PCIe Gen3, and 12.5Gbps transceivers. The iG-RainboW-G71M inserts these features into a compact 50mm x 60mm form factor.
The iWave Global iG-RainboW-G71M Agilex 3 M16A SoC FPGA System on Module is offered in A3C 100 and A3C 135 variants. The module equips powerful processing and flexible FPGA capabilities, ideal for space-constrained applications that require real-time performance and high-bandwidth connectivity.
Features
- Dual-core Arm Cortex-A55 processor up to 800MHz
- Up to 135K logic cells
- HPS LPDDR4 - 32-bit 2GB (expandable up to 8GB)
- 32GB eMMC (expandable up to 128GB)
- 1Gb QSPI Flash
- 4 x transceivers up to 12.5Gbps
- FPGA HSIO 60 pair/120SE 10s and 32 HVIOs
- 10+ years of long-term support
Applications
- Industrial:
- AI in smart factory
- Smart factory automation
- Sensors/motors/connectivity, functional safety, and security
- I/O modules and IoT devices
- Tiny PLC and Edge AI
- Medical
- Diagnostic imaging and video
- Patient monitoring
- Video processing
- Connectivity
- Video over IP
- Consumer electronics (AR/VR, drones, gaming)
Block Diagram
Layout
Publicado: 2026-01-27
| Actualizado: 2026-01-28