IXYS E1780TG65E High Power Sonic FRD

IXYS E1780TG65E High Power Sonic FRD is an ultra-fast and ultra-soft recovery diode with up to 6.5kV voltage and 270A to 4200A current ratings. This diode incorporates a unique manufacturing process and lifetime control to offer an exceptional trade-off between conduction and switching losses. The E1780TG65E diode features a wide Safe Operating Area (SOA) that makes it ideal as a freewheeling diode for snubberless IGBT and IGCT applications or any application that requires a fast low loss diode. This diode is ideal for traction, medium voltage drives, induction heating, and pulsed power applications.

Features

  • Ultra-fast and ultra-soft recovery diode
  • Incorporates a unique manufacturing process and lifetime control:
    • Offer an exceptional trade-off between conduction and switching losses
  • Wide Safe Operating Area (SOA)

Specifications

  • 1.7kV to 6.5kV voltage rating
  • 270A to 4200A current rating
  • 140°C maximum junction temperature
  • 6500V maximum repetitive blocking voltage
  • 25600A maximum surge current (10ms half Sine wave)
  • 1750A maximum reverse recovery current
  • 3500µC reverse recovery charge
  • 0.983mΩ slope resistance

Applications

  • Traction
  • Medium voltage drives
  • Induction heating
  • Pulsed power applications
Publicado: 2022-01-19 | Actualizado: 2022-03-11