IXYS MCMA140P1600TA-NI Thyristor Modules

IXYS MCMA140P1600TA-NI Thyristor Modules feature planar passivated chips and direct copper-bonded AI2O3-ceramic for line frequency applications. The modules offer advanced power cycling, soldering pins for PCB mounting, and long-term stability. The IXYS MCMA140P1600TA-NI Thyristor Modules operate with a 1600VRSM/DSM max repetitive reverse/forward blocking voltage, 140A average forward current, and a 520W total power dissipation rating. The thyristor modules are RoHS compliant and ideal for line rectifying at 50Hz/60Hz, softstart AC motor control, DC motor control, power converters, and control applications for AC, lighting, and temperature fields.

Features

  • Thyristor for line frequency
  • Planar passivated chip
  • Long-term stability
  • Direct copper-bonded AI2O3-ceramic
  • Advanced power cycling
  • Soldering pins for PCB mounting
  • RoHS compliant

Applications

  • Line rectifying at 50Hz/60Hz
  • Softstart AC motor control
  • DC motor control
  • Power converters
  • AC power control
  • Lighting control
  • Temperature control

Specifications

  • 1700VRSM/DSM max non-repetitive reverse/forward blocking voltage
  • 1600VRSM/DSM max repetitive reverse/forward blocking voltage
  • 220A RMS forward current
  • 140A average forward current
  • 520W total power dissipation
  • 119pF junction capacitance
  • 200mA latching and holding current rating
  • -40°C to +125°C operation and storage temperature range

Application Circuit Diagram

Application Circuit Diagram - IXYS MCMA140P1600TA-NI Thyristor Modules

Dimensions (mm)

Chart - IXYS MCMA140P1600TA-NI Thyristor Modules
Publicado: 2024-01-11 | Actualizado: 2024-01-31