Littelfuse IXTY2P50PA PolarP™ MOSFET
Littelfuse IXTY2P50PA PolarP™ MOSFET is an easy-to-mount AEC-Q101 qualified MOSFET with low package inductance. This MOSFET is fabricated using the rugged PolarP™ process, features a compact design, and is avalanche-rated. The IXTY2P50PA MOSFET offers -500V drain-source voltage, -2A avalanche current, 150mJ avalanche energy, and 58W power dissipation. This MOSFET operates within the -55°C to 150°C temperature range. Typical applications include high-side switches, push-pull amplifiers, automatic test equipment, current regulators, and DC choppers.Features
- AEC-Q101 qualified
- Avalanche rated
- Rugged PolarP™ process
- Low package inductance
- Easy to mount
- Space savings
Specifications
- -500V drain-source voltage
- -2A avalanche current
- 150mJ avalanche energy
- 58W power dissipation
- -50°C to 150°C operating temperature range
Applications
- High-side switches
- Push pull amplifiers
- DC choppers
- Automatic test equipment
- Current regulators
Pinout Diagram (TO-252)
Dimensions
Publicado: 2023-09-14
| Actualizado: 2023-09-27