JAE Electronics ES3 LED Power Supply Card Edge Connectors
JAE ES3 LED Power Supply Card Edge Connectors to feature a 2-position card edge connector ideal for LED bulb and lighting devices. The ES3 connectors allow a direct connection of the converter board and the LED mounting board, reducing assembly time and the cable-less connection reduces the number of parts needed for assembly. The ES3 LED power supply card edge connectors to enable reflow solder mounting to the LED mounting board to occur at the same time other parts such as LED and SMT components are mounted. The low-profile 1.6mm mounting height is designed for light shielding with the insulator being made of white LCP for light and heat resistance.Features
- Low-profile 1.6mm mounting height
- Insulator constructed of white LCP for light and heat resistance
- Cable-less connection reduces the number of parts needed for assembly
- SMT type can be mounted at the same time as other components to the LED mounting board
- No. of Contacts: 2 positions
Specifications
- 60mΩ maximum (initial) contact resistance
- AC 500Vr.m.s (per minute) dielectric withstanding voltage
- 10mΩ minimum (after test) insulation resistance
- Rated current 1A
- Rated voltage AC/DC 200V
- Durability 20 mating cycles
- Board insertion force 30N maximum
- -40⁰C to 105⁰C operating temperature range
ES3 Series LED Power Supply Card Edge Connector Diagram
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones | Estilo de terminación | Régimen de corriente |
|---|---|---|---|---|---|
| ES3S002SZA | ![]() |
Conectores de luces 2P BOARD TO CABLE LED 200V CABLE SIDE | 2 Position | Crimp | 2 A |
| ES3B002WF2R1000 | ![]() |
Conectores de luces 2P BOARD TO CABLE LED 200V PCB SIDE | 2 A |
Publicado: 2011-07-21
| Actualizado: 2022-03-11