JAE Electronics IL-AG5 Connectors
JAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.Features
- Designed for automotive instrument-panel applications
- 2.5mm pitch compact type connector using 025 contact tab terminals
- Mechanical lock ensures complete mating and blind mating with a click
- Lock system withstands vibration and tension
- Unique housing configuration helps prevent mismating
- Double-locking mechanism prevents dislodging of contacts
- Highly reliable socket contacts and two-plate spring mechanism
- Simplified crimp-type termination
- Single- and double-row configurations with 4 to 30 positions
Pre-Crimped Wire Assemblies
Publicado: 2016-12-06
| Actualizado: 2024-06-03