JAE Electronics MX77 Automotive Connectors
JAE Electronics MX77 Automotive Connectors are ultra-compact, low-profile connectors with a tab size (pin width) as narrow as 0.4mm. The pin header side insulator uses flame-retardant UL94 V-0 material. JAE MX77 Automotive Connectors offer 4 to 40 contacts and 3A rated current. The series operates over a -40°C to +85°C temperature range with a +130°C maximum operating temperature (ambient temperature + temperature rise due to conduction). MX77 Connectors are USCAR2 tested and designed for use in automotive electrical control units (ECUs), battery system components for electric vehicles, and battery management systems.Features
- Ultra-compact type, 0.4mm tab size (pin width)
- Pin header side insulator uses flame-retardant UL94 V-0 material
- Socket side (cable connection) offers two housing models
- MX77D FLRY-B 0.35mm2 cable suggested for socket side cavities
- Pin side SMT-mounted and fixed to the board by soldering the legs to the board using through-hole reflow process to ensure sufficient strength
- USCAR2 tested
Applications
- Automotive ECUs
- Battery system components for electric vehicles
- Battery management systems
Specifications
- 4 to 40 contacts
- 3A rated current
- -40°C to +85°C operating temperature range
- +130°C maximum operating temperature (ambient temperature + temperature rise due to conduction)
- Contact resistance
- 5mΩ maximum (initial)
- 10mΩ maximum (posttest)
Publicado: 2021-01-11
| Actualizado: 2022-03-11