Johanson Dielectrics X2Y® Filter Capacitors
Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction that features two balanced capacitors that are immune to temperature, voltage and aging performance differences. One X2Y Filter Capacitor from Johanson performs EMI suppression or decoupling, replacing multiple capacitors and inductors, which saves board space and reduces assembly costs.Features
- One device for EMI suppression or decoupling
- Replace up to seven components with one X2Y
- Differential and common mode attenuation
- Matched capacitance line to ground, both lines
- Low inductance due to cancellation effect
Applications
- Amplifier filter & decoupling
- High-speed data filtering
- EMC I/O filtering
- FPGA / ASIC / µ-P decoupling
- DDR memory decoupling
Publicado: 2013-05-10
| Actualizado: 2022-03-11