Johanson Dielectrics Ceramic Capacitor Design Kits

Johanson Dielectrics Ceramic Capacitor Design Kits are multi-layer chip capacitor sample kits grouped by type, size, or voltage for prototype designs. These ceramic capacitor design kits from Johanson contain a selection of popular values and tolerances. The chips contained in each kit are individually packaged in labeled plastic compartments for easy access. Johanson Dielectrics Kit selections include 500VDC, 1000VDC, 2000VDC, high capacitance, X2Y® EMI Filter, X2Y® DC Motor filter, and more.

Features

  • Multi-layer chip capacitor sample kits for prototype designs
  • Each kit is grouped by type, size, or voltage
  • Chips are individually packaged in labeled plastic compartments for easy access
View Results ( 11 ) Page
N.º de artículo Rango de capacitancia Rango de voltaje Rango de tolerancia Coeficiente de Temperatura / Código
S-X2Y-AEC 100 pF to 220 nF
S-1KV 22 pF to 100 nF 1 kV 5 % to 20 % C0G (NP0), X7R
S-SY2 10 pF to 2.2 nF 250 VAC, 5 kVDC 5 % to 20 % C0G (NP0), X7R
S-X14-PBP 1 nF to 1 uF
S-X14CBK 1 pF to 10 nF 50 V to 100 V 0.1 pF to 5 % C0G (NP0), X7R
S-X15-EMI 1 pF to 10 nF 50 V to 100 V 0.1 pF to 10 % C0G (NP0), X7R
S-X2Y-MTR 100 nF to 470 nF 100 V 20 % X7R
S-2KV 22 pF to 22 nF 2 kV 5 % to 20 % C0G (NP0), X7R
S-500 33 pF to 100 nF 500 V 5 % to 20 % C0G (NP0), X7R
S-X07CBK 1 pF to 10 nF 10 V to 50 V 0.1 pF to 5 % C0G (NP0), X7R
Publicado: 2013-05-08 | Actualizado: 2022-03-11