Johanson Technology LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.

Features

  • Standard EIA SMD packages
  • Multiple filtering schemes
  • -40°C to +85°C operating temperature range

Applications

  • Cellular
  • ISM
  • Wi-Fi
  • WLAN
View Results ( 45 ) Page
N.º de artículo Hoja de datos Banda de frecuencias Pérdida por inserción Paquete / Cubierta
2450DP14G5400001T 2450DP14G5400001T Hoja de datos 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz 0.58 dB, 0.8 dB 0603 (1608 metric)
2450DP15A5512001E 2450DP15A5512001E Hoja de datos 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz 0805 (2012 metric)
0500DP44A1215001E 0500DP44A1215001E Hoja de datos 950 MHz to 1.45 GHz, 200 MHz to 750 MHz, 1.65 MHz to 2.15 GHz 1812 (4532 metric)
0859DP18A1920001E 0859DP18A1920001E Hoja de datos 824 MHz to 894 MHz, 1.85 GHz to 1.99 GHz 1206 (3216 metric)
0900DP15A2450001E 0900DP15A2450001E Hoja de datos 863 MHz to 960 MHz, 2.4 GHz, 2.5 GHz 0805 (2012 metric)
0967DP18A1795001E 0967DP18A1795001E Hoja de datos 954 MHz to 980 MHz, 1.71 GHz to 1.88 GHz 1206 (3216 metric)
1175DP41B1925001E 1175DP41B1925001E Hoja de datos 900 MHz to 1.45 GHz, 1.65 GHz to 2.2 GHz 1210 (3225 metric)
1407DP15A2450001E 1407DP15A2450001E Hoja de datos 824 MHz to 960 MHz, 1.71 GHz to 1.88 GHz, 1.99 GHz, 2.4 GHz to 2.5 GHz 0805 (2012 metric)
2450DP14A6000001T 2450DP14A6000001T Hoja de datos 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.1 GHz, 5.515 GHz to 5.95 GHz, 5.95 GHz to 7.15 GHz
2450DP14A6100001T 2450DP14A6100001T Hoja de datos 2.4 GHz to 2.5 GHz, 5.17 GHz to 7.125 GHz 0603 (1608 metric)
Publicado: 2013-09-03 | Actualizado: 2022-03-11