Jonard Tools AMM-600 Automatic Digital Multimeter
Jonard Tools AMM-600 Automatic Digital Multimeter is an intelligent, auto-function volt meter that tests various functions with accurate results. The multimeter gauges the required range and the required function based on the test lead input. The AMM-600 tests AC/DC voltage, AC/DC voltage, resistance, capacitance, frequency, diode, duty cycle, continuity, automatic current input detection, live testing, and non-contact voltage (NCV) detection. The multimeter offers a CAT IV 600V Class II overvoltage category with a double insulation safety rating. The Jonard Tools AMM-600 Automatic Digital Multimeter features a unique design with grooved housing for a superior grip and a backlit display, ideal for low-light and high-light environments.Features
- Testable metrics
- AC/DC voltage and current
- Resistance
- Capacitance
- Frequency
- Diode
- Duty cycle
- Continuity
- Automatic current input detection
- NCV detection
- Auto-function volt meter
- Provides maximum/minimum/average readings
- Relative measurements
- CAT IV 600V, Class II, double insulation rating
- Backlit display for excellent visibility in low- and high-light environments
- Unique design with grooved housing for superior grip
- Includes hard carrying case
Specifications
- 600A AC current rating
- 600VAC voltage rating
- 400Ω to 40MΩ resistance range
- 4nF to 40mF capacitance range
- 4Hz to 4MHz frequency range
- 4000 counts
Videos
Publicado: 2024-04-05
| Actualizado: 2024-04-26