JST Connectors HIC Automotive Wire-to-Wire Connectors
JST Connectors HIC Automotive Wire-to-Wire Connectors are designed for airbag applications and feature Connector Position Assurance (CPA), which allows for locking the connector, detecting incomplete mating, and releasing short circuits simultaneously. These JST dual-row, 2.2mm-pitch connectors feature a 5A maximum current rating and 14V voltage rating. The HIC series offers normal-mount and special-mount configurations, with or without a short terminal.
Features
- Designed for airbag applications
- Four connector types to meet automotive specifications
- Normal mount with short terminal
- Normal mount without short terminal
- Special mount with short terminal
- Special mount without short terminal
- Dual-row array (insertion part)
- Incomplete mating detection mechanism - CPA housing detects misinsertion and insertion error at the assembly line
- Terminal construction
- Designed to prevent the deformation of the contact part when processing the wire harness
- Protects the contact part of each terminal with a box
- Secure inner lock style
- Free-hanging panel mounting
Specifications
- 2.2mm pitch
- 5A current rating (single circuit, 0.5mm2)
- 14V voltage rating
- -40℃ to +100 operating temperature range
Mechanical Drawing
Publicado: 2025-10-15
| Actualizado: 2026-03-03