JST Connectors HPS Sealed Connectors

JST Automotive Connectors HPS Sealed Connectors features Connector Position Assurance (CPA) and a mechanical assist lever (vertical motion.) JST Automotive HPS Connectors have a current rating of 5A AC, DC max., a voltage rating of 14V AC, DC, and are ELV/RoHS compliant.

Features

  • 40 circuits
  • 0.64mm
  • Water / dust protection
  • Connector Position Assurance (CPA) mechanism
  • Key option is available
  • Independent secondary lock design
  • Mechanical assist lever (vertical motion)
  • High-temperature resistance
  • Wire dressing cover is optional

Specifications

  • 5A AC, DC max. current rating 
  • 14V AC, DC voltage rating 
  • -40°C to +125°C (including temperature rise in applying electrical current) temperature range 
  • Contact resistance
    • Initial value/15mΩ max.
    • After environmental testing/15mΩ max.
  • 100MΩ min. insulation resistance 
  • 1000V AC/minute withstanding voltage 
  • Applicable wire
    • SAE / AVSS / CAVS / FLR2X-B
    • 0.3mm2 to 0.85mm2
Publicado: 2014-12-10 | Actualizado: 2022-03-11