JST Connectors HCM Connectors
JST Automotive HCM Connectors are 2.54mm pitch wire-to-wire and wire-to-board connectors designed with automotive safety requirements in mind. This HCM Series incorporates a secondary lock feature. This feature not only ensures correct connector assembly but also facilitates connector strength and durability. JST Automotive HCM Connectors are suitable for automotive applications such as display, ECU, relay, and other small electrical units.
Features
- Miniaturized Connectors
- Compliant with automotive performance specifications
- Boxed female terminal with a triple over-stress protection mechanism
- Accepts 0.64 or 1.0mm male blade
- Optional Connector Position Assurance (CPA) design
- Terminal independent secondary lock
- Multiple circuits sizes and circuit board locking mechanisms available
Specifications
- 5A DC current rating
- 14V DC voltage rating
- -40°C to +100°C (including temperature rise in applying electrical current) temperature range
- Contact Resistance:
- Initial value/20mΩ min.
- After environmental testing/20mΩ max.
- 20MΩ min. insulation resistance
- Applicable Wire
- SAE / AVSS / CAVS
- 0.3mm2 to 0.5mm2
- UL Cable
- 0.21mm2
Additional Resources
Publicado: 2014-03-25
| Actualizado: 2026-03-03