JST Connectors JMC Connectors

JST Connectors JMC Connectors offer a 0.5A current rating, 50VAC/DC voltage rating, and a wide operating temperature range of -25°C to +85°C. This JST Connectors series features 0.5mm pitch SMT board-to-board connectors that provide secure mating performance, a distortion-preventive structure, and a space-saving design. The plug connectors have various connection types, including top and side entry.

Features

  • Secure mating performance
  • Distortion-preventive structure
  • Various circuit and stacking heights available
  • Absorbing misalignment after mating connector

Specifications

  • 0.5A current rating
  • 50VAC/DC voltage rating
  • 50mΩ maximum initial contact resistance
  • 100mΩ contact resistance after environmental test
  • 50MΩ minimum insulation resistance
  • RoHS2 compliant
  • -25°C to +85°C operating temperature range

Comparison

Mechanical Drawing - JST Connectors JMC Connectors
Publicado: 2025-07-08 | Actualizado: 2025-08-08