JST Connectors SQS Connectors

JST Connectors SQS Connectors are high-performance squib connectors designed specifically for airbag systems. These connectors offer an intelligent Connector Position Assurance (CPA) mechanism that ensures connector locking, detects incomplete mating, and simultaneously releases short circuits. The SQS connectors feature terminal construction that protects the contact points from deformation during wire harness processing. These connectors utilize a shunt ring that prevents scooping (kojiri) damage during insertion and removal. The SQS connectors include integrated ferrite cores that provide effective noise suppression. These connectors are designed for airbag applications with an applicable wire size of 0.3mm2 to 0.5mm2 and are compliant with the ELV and RoHS standards.

Features

  • Mating:
    • Intelligent CPA adopted
    • It enables the connector to be locked securely and prevents incomplete mating on the assembly line, resulting in improved connector retention force
  • Terminal construction is designed to prevent the deformation of the contact part when processing a wire harness by protecting the contact part of each terminal with a box
  • Scooping (kojiri) preventive construction
  • Uses a shunt ring with a countermeasure for scooping (kojiri), the resistance to scooping (kojiri) insertion and withdrawal is improved
  • Noise suppression: Ferrite core provides simple and reliable noise suppression
    characteristics

Specifications

  • -30°C to 80°C operating temperature range
  • 100MΩ minimum insulation resistance
  • 0.3mm² to 0.5mm² applicable wire size
  • Compliant with ELV/RoHS
Publicado: 2025-11-05 | Actualizado: 2025-11-19