JST Connectors WIC Series Sealed Connectors
JST Automotive Connectors WIC Series Sealed Connectors are miniaturized, sealed-type connectors for automotive airbag applications. WIC connectors are available in various pin arrangement and housing types. The terminal construction is designed to prevent the deformation of the contact area. Secure mating of the JST Automotive Connectors WIC Series enables secure locking and prevents incomplete mating.Features
- Terminal construction prevents deformation of contact area
- Secure mating
- Allows connector to be locked securely
- Prevents incomplete mating
- Mat seal for improved workability of harness assembling
Specifications
- 5A AC, DC max current rating
- 14V DC max. voltage rating
- -40ºC to +120ºC temperature range
- Contact resistance
- Female terminal
- 10mΩ max initial value
- 20mΩ after environmental testing
- Short terminal
- 50mΩ max initial value
- 100mΩ after environmental testing
- Female terminal
- 100MΩ minimum insulation resistance
- 1,000V AC/minute withstanding voltage
Publicado: 2014-11-25
| Actualizado: 2022-03-11