Ka-Ro Electronics TX6Q Computer on Modules
Ka-Ro Electronics TX6Q is specially designed for Freescale's i.MX6Quad multimedia processors. Ka-Ro Electronics TX6Q modules are complete computers, implemented on a board smaller than a credit card, and ready to be designed into your embedded system. TX modules includes a Freescale® i.MX6Q processor, SDRAM, and Flash memory. The integrated LCD-controller enables direct connection of an LCD screen. The TX6Q is specifically targeted at embedded applications where size, high cpu-performance, and cost are critical factors. High-Speed communication interfaces include onboard Ethernet PHY/on-chip USB PHY allows direct use of connectors/magnetics on the baseboard without the need for additional logic.Features
- Quad ARM® Cortex®-A9 based NXP i.MX6 Quad, 1GHz
- RAM: 1GB DDR3 SDRAM
- ROM: 128MB NAND Flash
- RTC: DS1339 Real Time Clock
- Power Supply: Single 3.1V to 5.5V
- Size: 31mm SO-DIMM
- Temp-Grade: Extended Consumer -20°C to +70°C
- 10/100Mbps Ethernet IEEE1588 support
- Two High Speed USB 2.0 ports
- Full HD LCD controller
- OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
- Multi-format HD 1080p video decoder and 720p video encoder hardware engine
- Two Camera Interfaces
- NEON MPE coprocessor
- SIMD Media Processing Architecture
- NEON register file with 32x64-bit general-purpose registers
- NEON Integer execute pipeline (ALU, Shift, MAC)
- NEON dual, single-precision floating point execute pipeline (FADD, FMUL)
- NEON load/store and permute pipeline
- Unified 1MByte L2 cache Vector Floating Point Unit
- Several interfaces: 3x UART, 2x SDIO, 2x SSI/AC97/I2S, I2C, CSPI, Keypad, Ext. Memory I/F
- Two CAN interfaces
- 3.3V I/O
- OS Support: Windows Embedded Compact 7, Linux, Android, QNX
SO-DIMM Dimensions
TX Pinout Diagram
Associated Eval Kit
Associated Parts
The Starter-Kit V is a ready to use development system for building applications based on the TX embedded processor boards.
A fastener kit provides secure mounting of modules plugged into the SO-DIMM socket.
The TX heatsink Kit provides cooling, while also providing a secure mount for the module.
Publicado: 2013-09-30
| Actualizado: 2022-03-11