FURUNO TVA-05V GNSS Surge Protector

FURUNO TVA-05V GNSS Surge Protector protects critical infrastructure from lightning surges. This protector is designed specifically for GNSS timing receivers operating on L1, L2, and L5 frequencies. The TVA-05V GNSS surge protector meets the rigorous IEC 61643-21 (JIS C 5381-21) Category C2 standard and withstands harsh environmental conditions. This protector safeguards time synchronization systems against damaging electrical surges from lightning strikes. The TVA-05V surge protector supports DC pass functionality, making it fully compatible with active GNSS antennas and preserving signal integrity without compromising protection.

Features

  • Protect critical infrastructure from lightning surges
  • Purpose-built surge protector for GNSS timing receivers – L1/L2/L5 compatible
  • Lightning surge protection rated for IEC 61643-21 (JIS C 5381-21) Category C2, which ensures reliability in harsh environments
  • Improved protection performance for long-term operation
  • Delivers high safety against lightning for critical infrastructure time synchronization systems
  • Supports DC pass for active antennas

Specifications

  • IP67 waterproof
  • 1.1GHz to 1.7GHz Frequency band (Ft)
  • 6V maximum continuous working power (Uc)
  • 10W maximum allowable power
  • Typical 0.42dB insertion loss
  • <1.5 VSWR
  • N-type both ends (J) connector
  • 50Ω impedance
  • <10V voltage protection level (Up)
  • 15kV (1.2µs/50μs) 7.5kA (8µs/20μs), positive and negative, each 5 times impulse durability
  • CE, RoHS, and WEEE compliant
Publicado: 2026-06-24 | Actualizado: 2026-07-02