Kaga FEI WKI611AA1 Module
Kaga FEI WKI611AA1 Module is a wireless LAN 802.11a/b/g/n/ac/ax and BLUETOOTH® 5.4 (BR/EDR and low energy) module. This module offers 20/40/80MHz bandwidth with OFDMA and MU-MIMO support. The WKI611AA1 module provides SDIO 3.0 for Wi-Fi® and UART for Bluetooth as the host interface. This module features an integrated antenna, diplexer, Tx/Rx switch, filter, PA, LNA, and X'tal. The WKI611AA1 module integrates the NXP IW611 chipset and supports WPA3, WPA2, AES, and WAPI for security. This module measures 25mm x 15.7mm x 2.1mm (maximum) and provides a wide operating temperature range of -40°C to +85°C. Typical applications include industrial automation, IoT gateways, and smart homes.
Features
- LGA SMD type
- Compliant with IEEE 802.11 a/b/g/n/ac/ax
- 20/40/80MHz bandwidth
- OFDMA and MU-MIMO support
- WPA3, WPA2, AES, and WAPI security
- Host interface:
- SDIO 3.0 for Wi-Fi®
- UART for Bluetooth®
- Bluetooth support:
- Bluetooth 5.4 (BR/EDR and low energy)
- LE 2M
- LE coded
- Single antenna configuration for Wi-Fi and Bluetooth
- Integrated antenna, diplexer, Tx/Rx switch, filter, PA, LNA, and X'tal
- Japan, FCC, and ISED certified
- RoHS compliant
- 25mm x 15.7mm x 2.1mm (maximum) dimensions
- -40°C to +85°C wide operating temperature range
Applications
- Industrial automation
- IoT gateways
- Smart home
Block Diagram
Outline Dimensions
Additional Resources
Publicado: 2026-06-29
| Actualizado: 2026-07-01