KEMET Three-Phase + Neutral Metal Box EMI-RFI Filters
KEMET Three-Phase + Neutral Metal Box EMI-RFI Filters cover three-phase + Neutral EMC requirements with various characteristics and a 50A to 100A current range. Using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addition, three/six different combinations of Y capacitors can be selected to support various equipment topologies. These filters are compact and lightweight due to their high mechanical density. Applications include general-purpose inverters, machine tools, process automation, and industrial equipment.Features
- 3-phase + neutral 500VAC
- Up to 100A current
- Nanocrystalline core material
- Selection of Y capacitor combinations
- Compact and lightweight
- Screw I/O terminal type
- UL, c-UL, and TÜV approved
- RoHS compliant
Specifications
- 500VAC (50/60Hz) and 500VDC rated voltages
- Up to 600MΩ minimum insulation resistance at 500VDC (1 minute, line to ground)
- Up to 105°C operating temperature
- 2800V withstanding voltage (1 minute, line to ground)
Applications
- Industrial equipment
- General-purpose inverters
- EV charging stations
- Process automation
- Machine tools
- Electronic equipment
Videos
View Results ( 36 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Régimen de voltaje | Temperatura de trabajo máxima | Estilo de montaje | Estilo de terminación |
|---|---|---|---|---|---|---|
| GTX-3500-Y104 | ![]() |
50 A | 500 VDC | + 55 C | SMD/SMT | Screw |
| GTX-3600-Y103 | ![]() |
60 A | 500 VDC | + 55 C | SMD/SMT | Screw |
| GTX-41000-Y473 | ![]() |
100 A | 500 VAC | + 105 C | Chassis Mount | Screw |
| GTX-41000-Y474 | ![]() |
100 A | 500 VAC | + 105 C | Chassis Mount | Screw |
| GTX-41000-Y685 | ![]() |
100 A | 500 VAC | + 105 C | Chassis Mount | Screw |
| GTX-4500-Y473 | ![]() |
50 A | 500 VAC | + 105 C | Chassis Mount | Screw |
| GTX-4500-Y474 | ![]() |
50 A | 500 VAC | + 105 C | Chassis Mount | Screw |
| GTX-4500-Y685 | ![]() |
50 A | 500 VAC | + 105 C | Chassis Mount | Screw |
| GTX-4650-Y473 | ![]() |
65 A | 500 VAC | + 105 C | Chassis Mount | Screw |
| GTX-4650-Y474 | ![]() |
65 A | 500 VAC | + 105 C | Chassis Mount | Screw |
Publicado: 2022-06-16
| Actualizado: 2025-10-21