KEMET AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Features

  • Axial, radial, surface mount, and wire termination styles
  • 10pF to 210µF capacitance value range
  • 30VAC to 700VAC/50VDC to 2kVDC rating range
  • 2% to 20% tolerance options
  • 1.4mΩ to 1kΩ ESR value range
  • Automotive qualified
Publicado: 2022-11-22 | Actualizado: 2023-09-13