KEMET ASB Multilayer Piezoelectric Actuators

KEMET ASB Multilayer Piezoelectric Actuators are metal sealed, providing a long operational life because they are less impacted by ambient humidity due to insulation from the atmosphere. The ASB series offers a built-in pre-load mechanism and mounting attachments, enabling easier installation into equipment. Additional features include accurate nanometer positioning, 150VDC maximum driving voltage, ±20% capacitance tolerance, and a -25°C to +85°C operating temperature range. KEMET ASB Multilayer Piezoelectric Actuators are ideal for linear motors, fluid flow control valve drives, and X-Y table stepper applications.

Features

  • High reliability: realization of MTTF = 36,000 hours at +85°C and 100V
  • -25°C to +85°C operating temperature range
  • 150VDC maximum driving voltage
  • ±20% capacitance tolerance
  • Accurate nanometer positioning
  • Built-in pre-load mechanism and mounting attachments allow for easier installation into equipment
  • Minimum mechanical abrasion
  • Large generated force of 800N
  • Long operational life
  • RoHS/REACH compliant

Applications

  • Linear motors
  • Fluid flow control valve drives
  • X-Y table steppers

Dimensions (mm)

Chart - KEMET ASB Multilayer Piezoelectric Actuators

Videos

Publicado: 2019-02-25 | Actualizado: 2023-10-30