KEMET C/CT Clamp-On Current Sensors
KEMET C/CT Clamp-On Current Sensors measure the current in live wires and come in a compact, slim design with a convenient snap-on feature. The series offers a 30A to 250A rated current range, 100MΩ insulation resistance at 500VDC, and -10°C to +60°C operating temperature range. These current sensors also feature flat temperature characteristics, RoHS compliance, and a UL 94V-0 flame-retardant case. Typical applications for KEMET C/CT Clamp-On Current Sensors include high-performance distribution boards, power conditioners, power monitoring systems, inverters, and industrial machinery.Features
- Measures current in live wires
- Compact and slim design with convenient snap-on feature
- Flat temperature characteristics
- UL 94V-0 flame-retardant case
- RoHS compliant
Applications
- EMS current measurement
- High-performance distributions boards
- Power conditioners
- Power monitoring systems
- Inverters
- Industrial machinery
Specifications
- 30A to 250A rated current
- 0.1A to 340A applicable current
- 7.5V output protection
- 100MΩ insulation resistance at 500VDC
- 2000 or 3000 current transformation ratio
- -10°C to +60°C operating temperature range
Publicado: 2019-07-31
| Actualizado: 2023-11-14