KEMET C44P-T Aluminum Can Power Film Capacitors
KEMET C44P-T Aluminum Can Power Film Capacitors provide a rated voltage range of 550VAC to 850VAC and a long lifetime of up to 220,000 hours. These polypropylene metallized film capacitors are constructed with a cylindrical, aluminum can-type structure filled with a soft, vegetable oil-based polyurethane resin. The design uses high-current screw terminals, a metal deck with plastic insulators, and an overpressure safety device. The devices can be installed in any direction, preferably with the terminals on top. The capacitors are self-healing, withstand harsh environmental conditions, and offer a +90°C maximum hotspot temperature. KEMET C44P-T Aluminum Can Power Film Capacitors feature a capacitance range of 10μF to 150μF with ±5% or ±10% tolerance. The C44P-T series is ideal for commutation, power factor correction, and AC harmonic filtering in renewable energy, traction, and industrial drive applications.Features
- Polypropylene metallized film capacitor
- Cylindrical, aluminum can-type design
- Long lifetime of up to 220,000h
- High temperature
- Overpressure safety device obtained with safety groove
- High peak current capability
- High torque screw terminals with plastic insulator
- Soft, vegetable oil-based polyurethane resin
- Metal deck with plastic insulators
- Self-healing
- Install in any direction, preferably with terminals on top
- RoHS compliant
Applications
- Renewable energy
- Traction
- Industrial drives
Specifications
- 550VAC to 850VAC rated voltage range
- 10μF to 150μF capacitance range
- ±5% or ±10% capacitance tolerance
- +90°C maximum hotspot temperature
- 1000h harsh environmental withstanding at Vr and +85°C/85% relative humidity (RH)
- 65mm to 116mm case diameter range
Dimensions - mm
Videos
Publicado: 2024-09-16
| Actualizado: 2025-08-04