KEMET C4BS & C4BT Box Snubber Capacitors
KEMET C4BS and C4BT Box Snubber Capacitors are metalized polypropylene capacitors for Snubber applications that feature self-healing and low losses. In addition, the KEMET C4BS Series Snubber Capacitors offer high ripple current and high contact reliability and are suitable for high-frequency applications.Features
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high-frequency applications
- -40°C to +85°C temperature range
- ±5% capacitance tolerance
- Direct mount version to fit most IGBTs
Specifications
- Tinned brass lugs for terminals
- Solvent resistant plastic case with an epoxy resin sealing
- Install in any position
- Flame retardant, UL class 94 V0
- ≥30,000 hours of life expectancy
C4BS Capacitor Style Dimensions
Additional Resources
Publicado: 2011-08-31
| Actualizado: 2025-03-04