KEMET Application Kits

KEMET Application Kits feature high-temperature capacitors that are ideal for +150°C to +230°C applications. The kits contain 3 to 20 pieces of 18 capacitors. The kits include HTPENGKIT01 and AUTOENGKIT1 capacitors suitable for a range of applications. KEMET Application Kits cover a capacitance range of 0.0015µF to 220µF and a voltage range of 6.3V to 1000V.

HTPENGKIT01

KEMET HTPENGKIT01 High-temperature capacitors kit includes 18 capacitor types with different characteristics. The capacitors are used for applications ranging from 150°C to 230°C. The high-temperature kit is mainly ceramic capacitors but it also includes tantalum and film capacitors. These capacitors cover a capacitance range of 0.0015µF to 220µF and a voltage range of 10V to 500V. The HTPENGKIT01 kit offers several choices suitable for a range of applications.

AUTOENGKIT1

KEMET AUTOENGKIT1 automotive capacitors kit includes a range of capacitors, including ceramic, polymer tantalum, film, and aluminum electrolytic. The capacitors come in a variety of sizes and have a voltage range from 6.3V to 1000V and a capacitance range from 0.01uF to 1000pF. The AUTOENGKIT1 automotive capacitors kit offers several choices suitable for a range of automotive applications.

Publicado: 2017-02-02 | Actualizado: 2023-08-23