KEMET MPEV AEC-Q200 Metal Composite Inductors

KEMET MPEV AEC-Q200 Metal Composite Inductors are ideal for use in DC-DC switching power supplies for automotive applications. A metal composite core features high saturation characteristics maintaining functionality with high transients and is characterized by temperature stable inductances. The MPEV high heat resistance propriety of the inductor has been improved and allows operating temperatures up to +180°C. KEMET MPEV AEC-Q200 Metal Composite Inductors are ideal for automotive ECU applications such as LED highlights, meter cluster panels, HUD, EWP, EOP, and EPS.

Features

  • Metal composite powder
  • Shielded construction, SMD configuration
  • 0.47µH to 47.00µH inductance range
  • Operating temperature up to +180°C
  • Low acoustic noise
  • Low magnetic flux leakage
  • AEC-Q200 qualified

Applications

  • LED headlights
  • Metal cluster panels
  • Head-up displays (HUD)
  • Electric water pumps (EWP)
  • Electric oil pumps (EOP)
  • Electric power steering (EPS)

Specifications

  • -55°C to +180°C operating temperature range (including self-temperature rise)
  • 0.47µH to 47.00µH rated inductance range at 100kHz, 1mA
  • ±20% inductance tolerance
  • 2.4mΩ to 186.3mΩ maximum rated DC resistance range
  • 2.7A to 26.4A rated current range
Publicado: 2021-02-24 | Actualizado: 2025-08-21