KEMET SBC & SBCP Coil Ferrite Inductors
KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.Features
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic, non-shielded type
- Up to +105°C operating temperature range
- RoHS compliant
Applications
- LED lighting
- xDSL modems
- Copy machines
- Flat-screen TVs
- Smart meters
- Power supplies
Publicado: 2016-01-14
| Actualizado: 2023-08-23