KEMET PHE426 Pulse Film Capacitors

KEMET PHE426 Pulse Film Capacitors are single metallized capacitors with a polypropylene dielectric and are in accordance with IEC 60384-16, grade 1.1. PHE426 capacitors offer a 63VAC to 700VAC rated voltage, UL94V-0 rating, and -55°C to +105°C temperature range. KEMET PHE426 Pulse Film Capacitors are ideal for SMPS, TVs, monitors, and other high-frequency applications that demand stable operation.

Features

  • Capacitance values in accordance with IEC E12 series
  • ±5% capacitance tolerance
  • -55°C to +105°C temperature range
  • 63VAC to 700VAC rated voltage

Applications

  • SMPS
  • TVs
  • Monitors
  • Electrical ballasts
  • High frequency

Construction

KEMET PHE426 Pulse Film Capacitors
Publicado: 2012-02-15 | Actualizado: 2024-11-05