Kinetic Technologies KTS1287 Flat-Clamp Mini Monolithic TVS ICs

Kinetic Technologies KTS1287 Flat-Clamp Mini Monolithic Transient Voltage Suppression (TVS) Integrated Circuits (ICs) provide robust TVS protection against Electrostatic Discharge (ESD) and surge events at a system’s USB or other DC power input or output ports. These monolithic ICs include an active-clamp control circuit, a gate driver, and a power MOSFET, providing higher performance in a smaller footprint than typical TVS diodes. The KTS1287 clamps positive and negative ESD and surge events in accordance with IEC standards. The Kinetic Technologies KTS1287 is packaged in an advanced, fully Green-compliant, 1.66mm x 1.56mm, 6-bump Wafer-Level Chip-Scale Package (WLCSP) or FCDFN22-6 package.    

The KTS1287 ICs include numerous versions, each optimized for a different common supply voltage. The maximum reverse working voltage and the breakdown voltage are set appropriately just above the typical supply voltage. The active control circuit clamps the voltage nearly flat during ESD/surge events, while high current is shunted to ground through the integrated power MOSFET. Together, the tightly controlled breakdown voltage and the “flat-clamp” performance reduce the peak voltage seen by capacitors and downstream circuits.

 

 

Features

  • Integrated active-clamp control circuit, gate-driver, and power MOSFET
  • Clamps positive and negative ESD and surge events
  • Up to ±250V surge protection (IEC61000-4-5)
  • ±30kV contact and air-gap ESD (IEC61000-4-2)
  • Versions for 23VRWM, 25VRWM, and 28VRWM
  • -40°C to +85°C operating temperature range
  • 6-bump WLCSP 1.66mm x 1.56mm package, 0.5mm pitch
    • Pin-to-pin compatible with KTS128
    • Can co-layout with TVS3300 WLCSP package
  • 6-pin FCDFN 2mm x 2mm package, can co-layout with TVS2200 DFN package
  • RoHS-compliant Green device

Applications

  • Any USB or DC input or output power port
  • Smartphones, tablets, computers, and docking stations
  • Terminals, monitors, cameras, and instrumentation
  • Power banks, generators, and rechargeable devices

Specifications

  • Nominal input voltage ranges
    • 0V to 23V range for KTS1287-23, 19V typical
    • 0V to 25V range for KTS1287-25, 21V typical
    • 0V to 28V range for KTS1287-28, 24V typical
  • Maximum reverse working voltages
    • 23V for KTS1287-23
    • 25V for KTS1287-25
    • 28V for KTS1287-28
  • 5µA to 10µA maximum quiescent supply current range
  • Reverse breakdown voltage ranges
    • 23.6V to 26.2V for KTS1287-23
    • 25.5V to 27.7V for KTS1287-25
    • 28.6V to 31.2V for KTS1287-28
  • -0.7V to -0.4V forward voltage range
  • 40mΩ maximum 8/20µs surge dynamic resistance, 20mΩ typical
  • 1µF to 10µF operating external input capacitor range
  • 3300W maximum peak pulse power (8/20µs) per IEC 61000-4-5
  • -40°C to +85°C ambient operating temperature range
  • -40°C to +150°C maximum die junction operating temperature range
  • +260°C maximum soldering temperature (at leads, 10 seconds)
  • Thermal characteristics
    • 95.1°C/W junction-to-ambient thermal resistance
    • 1.31W maximum power dissipation at TA ≤ +25°C (TJ = +150°C)
    • -10.52mW/°C derating factor above TA = +25°C
  • ESD and surge ratings
    • ±2kV Human Body Model (HBM) per ANSI/ESDA/JEDEC JS-001
    • ±30kV contact and air gap discharge per IEC61000-4-2
    • ±250V surge per IEC61000-4-5 (8/20µs)

Typical Application

Application Circuit Diagram - Kinetic Technologies KTS1287 Flat-Clamp Mini Monolithic TVS ICs

Functional Block Diagram

Block Diagram - Kinetic Technologies KTS1287 Flat-Clamp Mini Monolithic TVS ICs
Publicado: 2026-04-08 | Actualizado: 2026-04-13