Kinetic Technologies KTS1900QGXAA-ZS-MMEV01 Evaluation Kit
Kinetic Technologies KTS1900QGXAA-ZS-MMEV01 Evaluation Kit demonstrates and evaluates the AEC-Q100 KTS1900Q Ideal Diode and Load Switch Controllers functionality, performance, and PCB layout. This evaluation board uses a typical Ideal Diode application with a 12V input, 5A output, and power and signal I/O connections, with an array of test points for signal observation. The Kinetic Technologies KTS1900QGXAA-ZS-MMEV01 kit is optimized for both Ideal Diode and Load Switch applications.
Features
- Demonstrates and evaluates the KTS1900Q functionality, performance, and PCB layout
- Utilizes a typical ideal diode application with 12V input and 5A output
- Power and signal I/O connections with an array of test points for signal observation
- 4.2VDC to 30VDC operating input range
- 0A to 10A operating loaded output current range
- 25mV to 65mV regulated source (VIN)-to-drain (VOUT) voltage range
Applications
- Reverse power supply protection
- Telecom/server/networking systems
- Battery and system protection
- Redundant power systems
- Industrial and medical systems
Kit Contents
- KTS1900Q load switch evaluation board fully assembled PCB
- Anti-static bag
- KTS1900Q load switch quick start guide
- EVAL Kit box
Resources
Typical Test Setup
Publicado: 2026-04-09
| Actualizado: 2026-04-13