Kingbright APGF1012GBRC-07 RGB Surface Mount LED

Kingbright APGF1012GBRC-07 RGB Surface Mount LED consumes low power and comes in a 1mm x 1mm SMD LED and 0.25mm thickness dimension. The green color is made with InGaN on Sapphire LED and the blue color is made with InGaN LED. The hyper-red color is made with AlGaInP on GaAs substrate LEDs. This APGF1012GBRC-07 LED is halogen-free and RoHS-compliant. The APGF1012GBRC-07 RGB LED is ideally used in backlights, status indicators, home and smart appliances, wearable and portable devices, and healthcare applications.

Features

  • 1.0mm x 1.0mm SMD LED and 0.25mm thickness dimensions
  • Low power consumption
  • 4000 pcs/reel package
  • 3 level moisture sensitivity
  • Halogen-free
  • RoHS compliant

Specifications

  • -40°C to 85°C operating temperature range
  • 35mW power dissipation
  • 5V reverse voltage
  • 10mA DC forward current
  • 50mA peak forward current
  • Water clear lens type
  • Emitting colors:
    • Green (InGaN):
      • 80lv minimum and 220lv typical (mcd) at 5mA
      • 150° viewing angle
      • 50µA maximum reverse current
      • 2.85V to 3.3V maximum forward voltage
      • 45pF typical capacitance
      • 450V Electrostatic Discharge Threshold (HBM)
  • Blue (InGaN):
    • 10lv minimum and 23lv typical (mcd) at 5mA
    • 150° viewing angle
    • 50µA maximum reverse current
    • 2.8V to 3.3V maximum forward voltage
    • 100pF typical capacitance
    • 250V Electrostatic Discharge Threshold (HBM)
  • Hyper-Red (AlGaInP):
    • 15lv minimum and 30lv typical (mcd) at 5mA
    • 150° viewing angle
    • 10µA maximum reverse current
    • 1.95V to 2.3V maximum forward voltage
    • 25pF typical capacitance
    • 3000V Electrostatic Discharge Threshold (HBM)

Applications

  • Backlight
  • Status indicators
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare

Dimension Diagram

Mechanical Drawing - Kingbright APGF1012GBRC-07 RGB Surface Mount LED
Publicado: 2023-03-21 | Actualizado: 2024-09-17