Kingston Industrial microSD Memory Cards

Kingston Technology Industrial microSD Memory Cards withstand the most demanding environmental factors. The microSD series operates normally in extreme desert heat to below-freezing conditions with an operating temperature of -40°C to +85°C. The microSD implements a pSLC mode to achieve transfer speeds of up to 100MB/s. The devices are rated up to 3840TBW with 30K P/E cycles and a built-in feature set specific to endurance, performance, and industrial requirements. Kingston Industrial microSD Memory Cards arrive with a UHS-I SD adapter and are available in capacities from 8GB to 128GB.

Features

  • Durable in extreme temperatures
  • High endurance
  • UHS-I speed class U3, V30, A1
  • Industrial-grade built-in features

Specifications

  • 8GB, 16GB, 32GB, 64GB, and 128GB capacities
  • Class 10, UHS-I, U3, V30, A1 performance
  • Endurance
    • Up to 3840 TBW
    • 30K P/E cycles
  • TLC in pSLC mode NAND
  • 11mm x 15mm x 1mm microSDHC card dimensions
  • 24mm x 32mm x 2.1mm SD adapter dimensions
  • -40°C to 85°C operating and storage temperature
  • 3.3V voltage
  • Vigorous temperature humidity bias
    • Several hundred hours of testing to ensure durability at varying levels of humidity
  • Wide temp chamber testing
    • Completed on all SDCIT2 cards before production
  • FAT32 for SDHC and ExFAT for SDXC format
  • Industrial features
    • Bad block management
    • Strong ECC engine
    • Power failure protection
    • Wear leveling
    • Auto-refresh read distribution protection
    • Dynamic data refresh
    • SiP design
    • Garbage collection
    • Health monitoring
  • Thermal cycle testing
    • Interval testing is completed at various extreme temperatures

Videos

Publicado: 2022-09-07 | Actualizado: 2026-03-02