Kingston PCIe 5.0 NVMe U.2 Enterprise SSDs

Kingston PCIe 5.0 NVMe U.2 Enterprise Solid-State Drives (SSDs) are designed for high-performance server applications, offering exceptional speed and reliability. Utilizing a PCIe 5.0 interface and 3D eTLC NAND, these Kingston SEDC3000ME SSDs deliver impressive read speeds of up to 14,000MB/s and write speeds of up to 10,000MB/s. The devices feature onboard power loss protection (PLP) to safeguard data integrity and AES 256-bit encryption for enhanced security. The SEDC3000ME SSDs provide consistent I/O performance and low latency. Available in capacities up to 15.36TB, the SSDs ensure optimal storage efficiency for demanding environments. Applications include Artificial Intelligence (AI), High-Performance Computing (HPC), Online Transactional Processing (OLTP), databases, cloud infrastructures, and edge computing.

Features

  • Enterprise PCIe 5.0 performance
  • Utilizes 3D eTLC NAND
  • Optimal storage and efficiency
  • Onboard PLP
  • AES 256-bit encryption
  • Delivers I/O consistency and low latency
  • Backward-compatible with PCIe 4.0 servers and backplanes
  • 5-year limited warranty with free technical support

Applications

  • AI
  • HPC
  • Cloud services
  • Edge computing
  • OLTP
  • Software-defined storage
  • Redundant Array of Independent Disks (RAID)
  • General server use

Specifications

  • U.2, 2.5” x 15mm form factor
  • PCIe NVMe Gen5 x4 (backward-compatible with Gen4) interface
  • 3.84TB, 7.68TB, and 15.36TB capacities
  • 3D eTLC NAND
  • Sequential read/write
    • 14,000MB/s read, 5800MB/s write for 3.84TB
    • 14,000MB/s read, 10,000MBs write for 7.68TB
    • 14,000MB/s read, 9700MB/s write for 15.36TB
  • 4k random read/write (IOPS)
    • 2.7 million read, 300,000 write for 3.84TB
    • 2.8 million read, 500,000 write for 7.68TB
    • 2.7 million read, 400,000 write for 15.36TB
  • 99% latency quality of service (QoS), <10µs read/ <70µs write
  • Static and dynamic wear leveling
  • Power loss protection (power caps)
  • TCG Opal 2.0, AES 256-bit encryption
  • 128x namespaces supported
  • Telemetry, media wear, temperature, health, and more enterprise diagnostics
  • Endurance (TBW/DWPD)
    • 7008TB, 1DWPD (5 years) for 3.84TB
    • 14,016TB, 1DWPD (5 years) for 7.68TB
    • 28,032TB, 1DWPD (5 years) for 15.36TB
  • Power consumption
    • 8W idle
    • 8.2W maximum read
    • 24W maximum write
  • 0°C to +70°C operating temperature range
  • 100.50mm x 69.8mm x 14.8mm size
  • 10G peak vibration, non-operating (10Hz to 1000Hz)
  • 2 million hours mean-time-before-failure (MTBF)

Videos

Publicado: 2025-03-21 | Actualizado: 2025-12-09