Klein Tools Dual Range Non-Contact Voltage Testers
Klein Tools Dual Range Non-Contact Voltage Testers detect and indicate the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets, and wires. The tools detect voltage from 70VAC to 1000VAC (in Range 1) and from 12VAC to 1000VAC (in Range 2). The testers can also test AC voltage in doorbells, thermostats, low-voltage lighting, and irrigation systems. Klein Tools Dual Range Non-Contact Voltage Testers offer both visual and audible signals and are ideal for rugged applications.Features
- LED interface
- Visual and audible signals
- Flashlight (NCVT-3P)
- Heavy-duty pocket clip
- CAT IV 1000V rating
- Ingress protection
- NCVT-2P: IP54
- NCVT-3P: IP67
Kit
NCVT2PKIT includes the NCVT-2P dual-range, non-contact voltage tester, and a receptacle tester. The receptacle tester is designed to detect the most common wiring problems in standard receptacles.
Publicado: 2020-07-14
| Actualizado: 2024-04-18