Kneron PICO-APL3-FAI1 AI Vision + Edge Computing Kit

Kneron PICO-APL3-FAI1 AI Vision + Edge Computing Kit combines a PICO-ITX Single Board Computer (SBC), an AI Edge Computing Module with the KL520 NPU, and an EverFocus EUA1200 Full HD Camera in a single package. The included PICO-APL3 SBC is powered by an Intel® Pentium® N4200 Processor. The SBC features 4GB of onboard DDR3L memory and 32GB of onboard eMMC storage. Connectivity is provided by USB ports, a Gigabit Ethernet port, and an HDMI port. The M2AI-2280-520 AI Edge Computing Module connects via the M.2 2280 (B Key) interface. The EverFocus Camera connects via USB and provides full HD video.

The Kneron PICO-APL3-A10-FAI1 AI Vision + Edge Computing Kit provides everything needed to build an energy-efficient Edge system to deploy AI applications wherever needed.

Features

  • PICO-APL4 SBC
    • Pico-ITX Board with Intel® Celeron® N4200 Processor SoC
    • Onboard DDR3L 4GB
    • Onboard storage eMMC 32GB
    • Single Gigabit Ethernet Support
    • HDMI 1.4b for display
    • USB 3.2 Gen 1 x2, USB 2.0 x2, SATA 6.0Gb/s x1
    • M.2 B Key (2280) x1, M.2 E Key (2230) x1
    • Dimensions: 100mm x 72mm
  • AI Edge Computing Module (M2AI-2280-520)
    • Kneron KL520 NPU (Designed by Arm architecture)
    • M.2 (B Key) interface
    • Dimensions: 22mm x 80mm
  • Everfocus EUA1200 1080p Full HD USB Camera
    • 1080p progressive scan CMOS sensor
    • 3.6mm / 6mm fixed lens (selectable)
    • Supports USB 2.0 OTG

PICO-APL4 Board Layout

Kneron PICO-APL3-FAI1 AI Vision + Edge Computing Kit

M2AI-2280-520 Layout

Kneron PICO-APL3-FAI1 AI Vision + Edge Computing Kit

EUA1200 Camera Dimensions

Kneron PICO-APL3-FAI1 AI Vision + Edge Computing Kit
Publicado: 2021-02-08 | Actualizado: 2022-03-11