Knowles 4040 Chip Size Non-Magnetic Capacitors

Knowles 4040 Chip Size Non-Magnetic Capacitors are suitable for high-power applications that require minimal power loss and low self-heating. These capacitors offer a minimum capacitance of 1.6pF and a sintered silver construction with a copper barrier. Suitable applications for these 4040 capacitors from Knowles include MRI body coils and wireless charging systems operating at kHz and MHz frequencies.

Features

  • Ultra-low loss, high-Q ceramic construction
  • 1.6nF minimum capacitance rating
  • Sintered silver and copper barrier
  • Uncoated ribbon

Applications

  • MRI body coils
  • Wireless charging systems in kHz and MHz frequencies
Publicado: 2026-03-31 | Actualizado: 2026-06-25