Kontron K3843-B µATX Motherboard

Kontron K3843-B µATX Motherboard supports the 13th generation Intel® Core i processor. These motherboards are equipped with the Intel B660 Chipset and support a wide range of processors, including Intel Core™ i9/i7/i5/i3 (12th/13th Gen) and Intel Pentium®/Intel Celeron® processors. Designed and approved for 24/7 continuous operation, these motherboards have synergetic BIOS, uniform drivers, and comprehensive tool set for customer-specific settings (default settings, thermal management, boot logo, etc.). Kontron K3843-B µATX Motherboard is suitable for IoT applications in the fields of industry, medicine, kiosks, digital signage, POS/POI, video surveillance, and casino gaming. 

Features

  • Cost-effective iB660 platform
  • Dual M.2 Key-M SSD sockets onboard
  • Powerful USB 3.2 Gen2, 1x COM (RS-232)
  • Latest DDR5 memory technology for best-in-class system performance
  • Intel® UHD Graphics 7xx driven by Xe Architecture

Applications

  • Industrial IoT
  • Medicine
  • Kiosk
  • Digital signage
  • POS/POI
  • Video surveillance
  • Casino gaming

Specifications

  • Intel® 12th/13th Generation Core™ Processor Series
  • DDR5-4800 UDIMM, max. 128GB
  • cTDP – Easy & flexible reduction of CPU TDP
  • PCI Express® x16 (Gen5 @ CPU prepared, Gen4 @ PCH)
  • 1x Intel GbE LAN
  • Intel UHD Graphics 7xx driven by Xe Architecture; 4x DisplayPort V1.4a @4K
  • Intel High Definition Stereo Audio; Intel integrated TPM V2.0
  • 1x COM port
  • 2x USB 3.2 Gen 2, 4x USB 3.2 Gen1, 4x USB 2.0
  • 4x SATA 6G incl. RAID support
  • 2x M.2 2280 (Key-M, PCIe/NVME SSD modules)
Publicado: 2023-02-23 | Actualizado: 2026-05-01