Kontron OSM-S i.MX93 System-on-Module

Kontron OSM-S i.MX93 System-on-Module (SoM) features a dual-core Arm® Cortex®-A55 at 1.7GHz with a 250MHz Cortex M33 real-time co-processor. This module can be directly soldered, enabling it to be assembled, tested, and programmed by machine automation. The OSM-S i.MX93 SoM features two CAN and two Ethernet interfaces and is designed especially for gateways and all areas of industrial automation. Security and flexibility are ensured with the support of the EdgeLock® Secure Enclave, a pre-configured and autonomous secure subsystem that is constructed to implement the latest security functions on the hardware side. This SoM has a compact size of 30mm x 30mm, an MIPI DSI serial display interface with four lanes, and an MIPI CSI camera interface with two lanes. Kontron OSM-S i.MX93 SoM is ideal for time-critical industrial applications because two CAN FD interfaces and two GbE LAN interfaces enable fast and secure communication.

Features

  • 2 CAN interfaces
  • 2 Ethernet interfaces
  • Designed for gateways and all areas of industrial automation
  • Neural processing unit (NPU) Arm Ethos™ U-65 micro
  • EdgeLock secure enclave support
  • Compact size of 30mm x 30mm
  • MIPI DSI serial display interface with 4 lanes
  • MIPI CSI camera interface with 2 lanes
  • Camera systems can be connected via LAN or USB

Applications

  • Time-critical industrial applications
  • Machine-vision
  • Intelligent energy management systems
Publicado: 2024-03-21 | Actualizado: 2024-03-25