KYOCERA AVX F95 Solid Tantalum Electrolytic Capacitors
KYOCERA AVX F95 Solid Tantalum Electrolytic Capacitors are available in a large selection of values. These capacitors are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The conformal structure allows for a larger amount of capacitance in a smaller package in order to save board space. KYOCERA AVX F95 capacitors are available with capacitance rated from 1µF to 470µF in 4V, 6.3V, 10V, 16V, 20V, 25V, and 35V. These capacitors offer ESR (at 100kHz) from 0.4Ω to 15.0Ω. Applications include smartphones, wireless modules, tablet PCs, and e-books.Features
- For high frequency applications
- SMD conformal
- Small and high CV
- RoHS compliant
Applications
- Smartphones
- Wireless modules
- Tablet PCs
- e-books
Specifications
- -55°C to +125°C operating temperature range
- +85°C rated temperature
- 1µF to 470µF capacitance range
- ±20% and ±10% capacitance tolerance at 120Hz
- 0.4Ω to 15.0Ω ESR at 100kHz
Dimensions
Publicado: 2012-06-05
| Actualizado: 2022-03-11