KYOCERA AVX SCM Series-Connected SuperCapacitors

KYOCERA AVX SCM Series-Connected SuperCapacitors provide a capacitance range of 0.47F to 7.5F and an operating temperature range of up to +85°C with voltage derating. The series offers extended backup time, longer battery life, and instantaneous power pulses as needed. These electrochemical, double-layer modules feature excellent pulse power handling characteristics thanks to the combination of high capacitance and low equivalent series resistance (ESR). KYOCERA AVX SCM SuperCapacitors can be used by themselves or in conjunction with primary or secondary batteries. Applications include energy harvesting, UPS / industrial, wireless alarms, remote metering, toys and games, and much more.

Features

  • High pulse power capability
  • Low ESR
  • Low leakage current
  • High-reliability version available
  • Plastic, moisture-resistant version available
  • RoHS compliant

Applications

  • Camera flash systems
  • Energy harvesting
  • GSM / GPRS pulse applications
  • UPS / Industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games

Specifications

  • Radial or screw termination styles
  • 0.33F to 500F capacitance range
  • 5VDC to 48VDC voltage rating
  • 1.8mΩ to 1.08Ω ESR range
  • Horizontal or vertical orientation
  • -40°C up to +85°C operating temperature range (depending on voltage rating)

Videos

Publicado: 2016-10-06 | Actualizado: 2026-06-11