KYOCERA AVX Embedded Cellular/5G Antennas

KYOCERA AVX Embedded Cellular/5G Antennas include embedded FR4, FPC, and external antennas suitable for 5G environments. Various multi-band antennas are included in the 5G portfolio, covering multiple technologies in a single antenna for better connectivity and end-device compatibility. KYOCERA AVX External Antennas undergo various testing services, including a 5G mmWave measurement system. These antennas are suitable for IoT, home appliances, wearable devices, automotive, and industrial automation applications.

Features

  • Multi-band antennas
  • Diverse antenna form factor
  • AEC-Q200 versions available

Applications

  • IoT
  • Smart home / cities
  • Home appliances
  • Industrial automation
  • Wearable devices
  • Gateways
  • Automotive
Publicado: 2026-01-27 | Actualizado: 2026-03-19