L-Com D-Sub Connector Covers
L-Com D-Sub Connector Covers are ideal for protecting unused ports, cables, and expensive equipment from physical damage, dust, and dirt. Made from RoHS-compliant PVC, these black covers are easy to install and stay in place with a snug friction fit. The product line is available in male and female versions for DB9/HD15, DB15/HD26, DB25/HD44, DB37/HD62, and DB50/HD78 connector classifications. L-Com D-Sub Connector Covers are supplied in packages with 10 covers per bag. Typical applications include data networks, device management, instrument control, and serial data transmission.
Features
- Protects unused ports from dirt, dust, and other contaminants
- Available in male and female versions of DB9/HD15, DB15/HD26, DB25/HD44, DB37/HD62, and DB50/HD78
- Packages have 10 covers per bag
- Black color
- PVC is RoHS compliant
Applications
- Data networks
- Device management
- Instrument control
- Serial data transmission
Publicado: 2026-09-18
| Actualizado: 2026-10-09